brennenstuhl LED Work Light, Type G - British Plug, 240 V, IP65

Stock information currently inaccessible
RS Stock No.:
180-9707
Mfr. Part No.:
1171253833
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Type

Floodlight

Lamp Type

LED

Wattage

80 W

Voltage Rating

240 V

Plug Type

Type G - British

IP Rating

IP65

Case Material

Aluminium

Height

340mm

Length

402 mm

Width

204 mm

Lamp Supplied

Yes

Series

JARO

COO (Country of Origin):
CN
The Brennenstuhl JARO 7003 M LED floodlight in black and yellow impresses with its quality and safetin all areas. Due to the solid aluminium case, safety glass and degree of protection the LED outdoor light is perfectly suited for outdoor applications. The portable working light shines extra bright with a power of 80W and has a 5m cable which consists of a reliable rubber-neopren casing.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy