brennenstuhl LED Work Light, Type G - British Plug, 110 V, IP65

Subtotal (1 unit)*

£86.05

(exc. VAT)

£103.26

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£86.05

*price indicative

RS Stock No.:
180-9706
Mfr. Part No.:
1171253530
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Type

Floodlight

Lamp Type

LED

Wattage

50 W

Voltage Rating

110 V

Plug Type

Type G - British

IP Rating

IP65

Case Material

Aluminium

Height

308.5mm

Length

334 mm

Width

170.5 mm

Lamp Supplied

Yes

Series

JARO

COO (Country of Origin):
CN
LED Light with extra bright Everlight SMD LEDs.
Solid and modern aluminium casing.
Stable steel tube frame with plastic corner protectors and ergonomically formed plastic carrier handle.
Steplessly pivotable light which can be locked with one hand by means of a quick-release fastener.
With safety glass.
In colourful display-packaging.
This luminaire contains built-in LED lamps.
Light unit not replaceable.