Nightsearcher LED Work Light, Type G - British Plug, 240 V, IP44

RS Stock No.:
171-8496
Mfr. Part No.:
NSLAUNCHLITE
Brand:
Nightsearcher
Find similar products by selecting one or more attributes.
Select all

Brand

Nightsearcher

Type

Tripod

Lamp Type

LED

Voltage Rating

240 V

Plug Type

Type G - British

Diameter

120mm

IP Rating

IP44

Height

800mm

Lamp Supplied

Yes

COO (Country of Origin):
CN
This unique portable LED floodlight has a 330° degree rotational swivel head light with lock button and 180° degree rotational arms including an intregrated collapseable tripod with feet that extend to 15 metres. With 3 light modes: full side lights and flashing that can be operated by remote control up to 30 metres. When you have finished using it, simply fold it up and place in the special compact case for easy storage and transportation!

Light output 4800 Lumen
35 metre beam
3 Light modes: Full | Side Lights | Flashing
Remote control up to 30 metres
Built-in cable wrap system for easy storage
AC mains powered, 220-240V
Compete with shoulder strap
Folds into compact unit for ease of storage and transportation
Robust housing
330° degree swivel head lights with lock button
180° degree rotational arms
Heavy duty tripod with anti-slip feet