Schneider Electric LED Work Light, Type E - Schuko Plug Plug, 100 → 240 V ac, IP54
- RS Stock No.:
- 125-0654
- Mfr. Part No.:
- IMT33099
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-0654
- Mfr. Part No.:
- IMT33099
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Type | Indoor, Outdoor | |
| Lamp Type | LED | |
| Wattage | 30 W | |
| Voltage Rating | 100 → 240 V ac | |
| Plug Type | Type E - Schuko Plug | |
| IP Rating | IP54 | |
| Case Material | ABS | |
| Height | 250mm | |
| Length | 256 mm | |
| Width | 256 mm | |
| Lamp Supplied | Yes | |
| Series | Thorsman | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Type Indoor, Outdoor | ||
Lamp Type LED | ||
Wattage 30 W | ||
Voltage Rating 100 → 240 V ac | ||
Plug Type Type E - Schuko Plug | ||
IP Rating IP54 | ||
Case Material ABS | ||
Height 250mm | ||
Length 256 mm | ||
Width 256 mm | ||
Lamp Supplied Yes | ||
Series Thorsman | ||
- COO (Country of Origin):
- CN

