Nightsearcher Rechargeable LED Work Light
- RS Stock No.:
- 125-0308
- Mfr. Part No.:
- NSGALAXYPRO
- Brand:
- Nightsearcher
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£169.85
(exc. VAT)
£203.82
(inc. VAT)
- RS Stock No.:
- 125-0308
- Mfr. Part No.:
- NSGALAXYPRO
- Brand:
- Nightsearcher
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Type | Industrial Site Light | |
| Lamp Type | LED | |
| Rechargeable | Yes | |
| Case Material | Polycarbonate | |
| Height | 285mm | |
| Length | 310 mm | |
| Width | 350 mm | |
| Lamp Supplied | Yes | |
| Series | Galaxy Pro | |
| Standards Met | UKAS | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Type Industrial Site Light | ||
Lamp Type LED | ||
Rechargeable Yes | ||
Case Material Polycarbonate | ||
Height 285mm | ||
Length 310 mm | ||
Width 350 mm | ||
Lamp Supplied Yes | ||
Series Galaxy Pro | ||
Standards Met UKAS | ||
- COO (Country of Origin):
- CN

