CorDEX Rechargeable LED Work Light, 7.4 V, IP54
- RS Stock No.:
- 123-4799
- Mfr. Part No.:
- FL4725
- Brand:
- CorDEX
Stock information currently inaccessible
- RS Stock No.:
- 123-4799
- Mfr. Part No.:
- FL4725
- Brand:
- CorDEX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CorDEX | |
| Type | Safety Portable Lamp | |
| Lamp Type | LED | |
| Wattage | 5 W | |
| Voltage Rating | 7.4 V | |
| Rechargeable | Yes | |
| IP Rating | IP54 | |
| Width | 120 mm | |
| Lamp Supplied | Yes | |
| Series | GENESIS | |
| Select all | ||
|---|---|---|
Brand CorDEX | ||
Type Safety Portable Lamp | ||
Lamp Type LED | ||
Wattage 5 W | ||
Voltage Rating 7.4 V | ||
Rechargeable Yes | ||
IP Rating IP54 | ||
Width 120 mm | ||
Lamp Supplied Yes | ||
Series GENESIS | ||
- COO (Country of Origin):
- GB
Standards
ATEX, IECEx Certified.
