Phoenix Contact LED Work Light, 18504 Cd, 24 V dc, IP65
- RS Stock No.:
- 170-511
- Mfr. Part No.:
- 2701786
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1,806.00
(exc. VAT)
£2,167.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,806.00 |
*price indicative
- RS Stock No.:
- 170-511
- Mfr. Part No.:
- 2701786
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Signal Light | |
| Lamp Type | LED | |
| Luminosity | 18504 Cd | |
| Wattage | 75 W | |
| Voltage Rating | 24 V dc | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Signal Light | ||
Lamp Type LED | ||
Luminosity 18504 Cd | ||
Wattage 75 W | ||
Voltage Rating 24 V dc | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact signal light is designed for maritime use, providing reliable and energy-efficient operation for light-signal systems like locks. With a fieldbus communication interface, it offers extensive diagnostic and status information to users.
High light and color intensity for visibility in maritime environments
Energy-efficient LED technology with a service life of at least 50000 hours
Application-specific programming supported for customization
Emission angle of 8° x 30° for precise signaling
Durable aluminum die-cast construction with a black finish for longevity
Energy-efficient LED technology with a service life of at least 50000 hours
Application-specific programming supported for customization
Emission angle of 8° x 30° for precise signaling
Durable aluminum die-cast construction with a black finish for longevity
