LEDLENSER Rechargeable Work Light, 3.6 V, IP66

Subtotal (1 unit)*

£83.29

(exc. VAT)

£99.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.29

*price indicative

RS Stock No.:
134-916
Mfr. Part No.:
502084
Brand:
LEDLENSER
Find similar products by selecting one or more attributes.
Select all

Brand

LEDLENSER

Type

Lantern

Voltage Rating

3.6 V

Rechargeable

Yes

IP Rating

IP66

Series

502084

RoHS Status: Exempt

COO (Country of Origin):
CN
The Led Lenser ML6 Warm lantern offers soft, warm white light for outdoor adventures, utilizing advanced lens technology to ensure glare-free illumination up to 750 lumens. Versatile setup options include a hook, removable stand, and magnetic bottom. It doubles as a power bank for recharging electronic devices via USB output, making it ideal for creating a warm atmosphere anywhere. With various light functions including power, low power, boost, blink, strobe, S.O.S., and red light, it provides flexibility and convenience for diverse lighting needs during outdoor activities.

Power bank functionality with USB connection
Fluorescent elements for easier location in the dark
Mounting options
Dimmable light with seamless adjustment of the luminosity
Transportation lock prevents inadvertent activation
Luminosity maximum 750 lm MIN 5 lm
Battery duration maximum 200 h MIN 3.5 h
Battery 1x Li-ion 18650 3.6V, 11.52 Wh
Water resistance IP66
Length 178 mm (7.01 in)
Head diameter 42 mm (1.65 in)
Tube diameter 39 mm (1.54 in)
Housing material aluminium
Weight including battery 280 g (9.88 oz)
Switch Front switch
In the box ML6 Warm light, 1 set of rechargeable batteries, transport bag, USB cable, stand