The Led Lenser iW7R powerful and rechargeable work light designed for convenience and efficiency. With up to 600 lumens of brightness, this compact light ensures optimal illumination for various tasks. Its flexible tilt mechanism allows users to adjust the light angle for precise lighting control. Encased in sturdy aluminium alloy, the iW7R offers durability and reliability in demanding work environments. With convenient charging via the included charging station, cable clutter is minimized, and the light can be fully charged in just four hours. Light functions include power and low power modes, providing flexibility to adapt to different lighting needs.
Multi-function switch for quick and easy control of individual light functions Durable metal-coated plastic housing Three light options including focused spotlight with reflector lens in the lamp head Luminosity maximum 600 lm MIN 250 lm (focused spotlight 300 lm) Battery duration maximum 4 h MIN 2 h Battery 1x built-in Li-ion 3.7V Water resistance IP54 Dimensions 202 x 46 x 40 mm (7.95 x 1.81 x 1.57 in) Weight 265 g (9.35 oz) In the box Charging station, USB cable, USB power adaptor
Attribute
Value
Type
Inspection Lamp
Voltage Rating
3.7 V
Rechargeable
Yes
IP Rating
IP54
Series
502005
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.