Better World
Helly Hansen Luna Black Fleece Jacket L
- RS Stock No.:
- 224-9591
- Mfr. Part No.:
- 72400_990-L
- Brand:
- Helly Hansen
Subtotal (1 unit)*
£72.65
(exc. VAT)
£87.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 08 September 2025
- Plus 999,999,999 unit(s) shipping from 29 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £72.65 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 224-9591
- Mfr. Part No.:
- 72400_990-L
- Brand:
- Helly Hansen
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Helly Hansen | |
Clothing Type | Fleece Jacket | |
Gender | Unisex | |
Colour | Black | |
Hooded | No | |
Series | Luna | |
Better World Product | Yes | |
Better World Verification | bluesign | |
Size | L | |
Select all | ||
---|---|---|
Brand Helly Hansen | ||
Clothing Type Fleece Jacket | ||
Gender Unisex | ||
Colour Black | ||
Hooded No | ||
Series Luna | ||
Better World Product Yes | ||
Better World Verification bluesign | ||
Size L | ||
Related links
- Helly Hansen Luna Black Fleece Jacket M
- Helly Hansen Luna Black Fleece Jacket XXL
- Helly Hansen Luna Black Fleece Jacket XS
- Helly Hansen Luna Black Fleece Jacket S
- Helly Hansen Luna Black Fleece Jacket XL
- Helly Hansen Oxford Grey Fleece Jacket L
- Helly Hansen Oxford Navy Fleece Jacket L
- Helly Hansen Luna Black Waterproof Softshell Jacket, L