Helly Hansen Oxford Black Polyester Fleece Jacket M
- RS Stock No.:
- 201-1335
- Mfr. Part No.:
- 72026_990-M
- Brand:
- Helly Hansen
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£23.92
(exc. VAT)
£28.70
(inc. VAT)
- RS Stock No.:
- 201-1335
- Mfr. Part No.:
- 72026_990-M
- Brand:
- Helly Hansen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Helly Hansen | |
Clothing Type | Fleece Jacket | |
Gender | Unisex | |
Colour | Black | |
Material | Polyester | |
Hooded | No | |
Series | Oxford | |
Size | M | |
Select all | ||
---|---|---|
Brand Helly Hansen | ||
Clothing Type Fleece Jacket | ||
Gender Unisex | ||
Colour Black | ||
Material Polyester | ||
Hooded No | ||
Series Oxford | ||
Size M | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Helly Hansen Oxford series fleece jacket is comfortable and dependable both on its own or as a midlayer on colder days. Using recycled fleece from polartec makes it a great choice for both you and the environment.
Double layer fabric in collar
Front zipper with chin protector
Hand pockets with zipper
Flatlock seams for extra comfort
Front zipper with chin protector
Hand pockets with zipper
Flatlock seams for extra comfort