Pycom W01 3.3V BLE/WiFi Module, Bluetooth Low Energy (BLE), WiFi I2C, I2S, SPI, UART

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-6581
Mfr. Part No.:
Pycom W01
Brand:
Pycom
Find similar products by selecting one or more attributes.
Select all

Brand

Pycom

Supported Protocol

Bluetooth Low Energy (BLE), WiFi

Supported Security Standards

SSL, TLS, WPA

Supported Bus Interfaces

I2C, I2S, SPI, UART

Supply Voltage

3.3V

Dimensions

20 x 16 x 2.7mm

Height

2.7mm

Length

20mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-20 °C

Width

16mm

COO (Country of Origin):
CN

Pycom W01 WiPy OEM Module


The Pycom W01 is a dual network module for WiFi and Bluetooth Low Energy (BLE). The W01 module also features a Pycom triple-bearer MicroPython-enabled microcontroller, and is the ideal platform for your IOT applications. The W01 module is easy to integrate into your designs.
Alternatively, mount the W01 module onto the OEM Reference Board (144-6583) to enable further prototyping and development.

Features and Benefits:
WiFi and BLE module
ESP32 MCU and WiFi/Bluetooth 4.2 radio
1KM WiFi Range
8MB Flash memory
Low power usage
Interfaces: 2 x UART, 2 x SPI, I2S, microSD card
3.3 V voltage input


WLAN (WiFi) - Pycom