Murata LBWA1UZ1GC-901 WiFi and Ethernet Module, 802.11a, 802.11b/g, 802.11n GPIO, I2C, PWM, SPI, UART, USB

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-2708
Mfr. Part No.:
LBWA1UZ1GC-901
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Supported Protocol

802.11a, 802.11b/g, 802.11n

Supported Bus Interfaces

GPIO, I2C, PWM, SPI, UART, USB

Dimensions

10 x 10 x 1.2mm

Height

1.2mm

Length

10mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-30 °C

Width

10mm

Priced to Clear

Yes

COO (Country of Origin):
CN

LBWA1UZ1GC 2.4GHz & 5GHz WiFi and Ethernet Module


The Type 1GC offers a complete 2.4 GHz IEEE802.11b/g/n WLAN and Ethernet (RMII) functionality. The ultra-small module is based on the Cypress Chipset CYW43907 with an ARM Cortex-R4 processor. Cypress Wireless Internet Connectivity is enabled for the Embedded Devices (WICED) architecture. This embedded network controller hosts the WiFi, TCP/IP network stack, security supplicant, and other network application features. It supports both wireless network operating infrastructure modes of Access Point (AP) and Station (STA).

Interfaces UART, SPI, USB, I²C, GPIO
Ease WiFi certification
External Antenna
LGA Package
Operating Supply Voltage 3.3 V
Dimensions 10 x 10 x 1.2 mm

Recently viewed