Vishay IWAS-4832EC-50 Wireless Charging Coil Receiver, 16.2 μH

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
862-6530
Mfr. Part No.:
IWAS4832ECEB160J50
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

16.2 μH

Function

Receiver

Maximum DC Resistance

366mΩ

Series

IWAS-4832EC-50

Mounting Type

Axial

Dimensions

48 x 32 x 1.02mm

Length

48mm

Height

32mm

COO (Country of Origin):
DE

IWAS-3827EC-50


Vishay wireless charging coils are installed so that they can receive a wireless signal that can be used to charge a device. This easy to install coil is specially designed and optimised for inductive charging, also known as wireless charging. These innovative products perform wireless charging via an electromagnetic field between the transmitter and receiver.
This Vishay receiver coil is approximately 38.10mm in length, 26.65mm in height and has a maximum DC resistance of 183mΩ. When tested without any additional shielding, other than the powdered iron material, the inductance will equal 10.7 μH nominal.

Features


• For Rx applications up to 10 W
• Inductive charging
• Optimised for 5V charging circuitry
• Blocks charging flux from sensitive components or batteries
• Coil description: turns: 15 bifilar; Diameter Nom. 29 AWG; 0.43mm; Lead Length 50mm; Tinned Length 10mm

Application


Wireless charging coils can be used…
• In your home, to help avoid cluttering areas with wires and cables.
• At your workplace, to improve space for activities and day to day tasks.
• In your business, to provide wireless charging for a unique customer experience.

Approvals and Certification


• Lead (Pb)-free
• RoHS-compliant
• AEC-Q200-qualified
• Vishay Automotive Grade