TDK WT Wireless Charging Coil Transmitter, 6.3 μH, 50mm dia.
- RS Stock No.:
- 185-8418
- Mfr. Part No.:
- WTM505090-10K2-5V-G1
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 185-8418
- Mfr. Part No.:
- WTM505090-10K2-5V-G1
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 6.3 μH | |
| Function | Transmitter | |
| Maximum DC Resistance | 60mΩ | |
| Series | WT | |
| Core Material | Ferrite Core | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -30°C | |
| Mounting Type | Through Hole | |
| Dimensions | 50 (Dia.) x 9mm | |
| Diameter | 50mm | |
| Height | 9mm | |
Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 6.3 μH | ||
Function Transmitter | ||
Maximum DC Resistance 60mΩ | ||
Series WT | ||
Core Material Ferrite Core | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -30°C | ||
Mounting Type Through Hole | ||
Dimensions 50 (Dia.) x 9mm | ||
Diameter 50mm | ||
Height 9mm | ||
- COO (Country of Origin):
- TW
We have realized Tx coil units that are compatible with WPC Low Power Specification (5 W) through utilization of our proprietary magnetic material technologies and process technologies, and offer an extensive lineup of products. Our Tx coil units feature a durable structure, owing to the ferrite sheet that has become even thinner than those used in existing products. We offer small coils that enhance efficiency characteristics and support output power ranging from 1 to 3 W by utilizing our proprietary magnetic material technologies, including products that are compatible with wearable devices.
This is Tx turnkey solution including transmitter coil
Fully WPC compliant, including foreign object detection (FOD) method
5V operation with wireless power consortium (WPC1.1) type A11 transmitter system
Pre cracked ferrite is available for durable construction
Fully WPC compliant, including foreign object detection (FOD) method
5V operation with wireless power consortium (WPC1.1) type A11 transmitter system
Pre cracked ferrite is available for durable construction
