TDK WT Wireless Charging Coil Transmitter, 6.3 μH, 50mm dia.
- RS Stock No.:
- 170-3195
- Mfr. Part No.:
- WT505090-10K2-A11-G
- Brand:
- TDK
Subtotal (1 tray of 108 units)*
£345.06
(exc. VAT)
£414.072
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 108 + | £3.195 | £345.06 |
*price indicative
- RS Stock No.:
- 170-3195
- Mfr. Part No.:
- WT505090-10K2-A11-G
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 6.3 μH | |
| Function | Transmitter | |
| Maximum DC Resistance | 60mΩ | |
| Series | WT | |
| Core Material | Ferrite Core | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -30°C | |
| Mounting Type | Radial | |
| Dimensions | 50 (Dia.) x 3.81mm | |
| Diameter | 50mm | |
| Width | 3.81mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 6.3 μH | ||
Function Transmitter | ||
Maximum DC Resistance 60mΩ | ||
Series WT | ||
Core Material Ferrite Core | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -30°C | ||
Mounting Type Radial | ||
Dimensions 50 (Dia.) x 3.81mm | ||
Diameter 50mm | ||
Width 3.81mm | ||
We have realized Tx coil units that are compatible with WPC Low Power Specification (5 W) through utilization of our proprietary magnetic material technologies and process technologies, and offer an extensive lineup of products. Our Tx coil units feature a durable structure, owing to the ferrite sheet that has become even thinner than those used in existing products. We offer small coils that enhance efficiency characteristics and support output power ranging from 1 to 3 W by utilizing our proprietary magnetic material technologies, including products that are compatible with wearable devices
Tx coil units for WPC low-power (5W) specification.
Got WPC approval for ferrite sheet.
Thinner flexible ferrite sheet type is available for durable construction.
Performance had been confirmed based on WPC equipments.
Original D Connectors
Compatible with MIL 24308 connectors
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690
ITT D Type Connectors
Suitable for military, industrial or commercial applications and computer interfacing etc.
