Wurth Elektronik WE-WPCC Wireless Charging Coil Receiver 5A, 8.8 μH

RS Stock No.:
135-4952
Mfr. Part No.:
760308103305
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

8.8 μH

Function

Receiver

Maximum DC Current

5A

Maximum DC Resistance

220mΩ

Self Resonant Frequency

22MHz

Q Factor

47

Series

WE-WPCC

Core Material

Ferrite Core

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-20°C

Mounting Type

Axial

Inductance Tolerance

±10 %

Dimensions

44 x 45 x 0.72mm

Height

0.72mm

Width

45mm

Length

44mm

COO (Country of Origin):
TW