- RS Stock No.:
- 898-8201
- Mfr. Part No.:
- 744914122
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 898-8201
- Mfr. Part No.:
- 744914122
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WE-CAIR Air Coil Inductors
WE-CAIR Air coil SMD RF Inductors, with a high self-resonant frequency, a very high quality factor (>100), currents of up to 3.5A and Inductance values from 22nH up to 120nH. The WE-CAIR Air coil inductors are pick and place compatible and have tinned connector pins making them easy to solder. The WE-CAIR series are designed especially for high current RF applications such as Broad band filtering and RF-Decoupling.
Wurth Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 0.022 μH |
Maximum DC Current | 4A |
Package/Case | 3168 |
Length | 6.86mm |
Depth | 3.05mm |
Height | 3.18mm |
Dimensions | 6.86 x 3.05 x 3.18mm |
Tolerance | ±5% |
Maximum DC Resistance | 5.2mΩ |
Series | WE-CAIR |
Maximum Self Resonant Frequency | Minimum of 2.1GHz |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |
Minimum Quality Factor | 102 |
Minimum Operating Temperature | -40°C |