Murata, LQW04A, 03015 Wire-wound SMD Inductor with a Ferrite Core, 3.6 nH ±0.5nH Wire-Wound 530mA Idc Q:15

Discontinued
RS Stock No.:
785-9376
Mfr. Part No.:
LQW04AN3N6D00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

3.6 nH

Maximum DC Current

530mA

Package/Case

03015

Length

0.8mm

Depth

0.4mm

Height

0.4mm

Dimensions

0.8 x 0.4 x 0.4mm

Tolerance

±0.5nH

Maximum DC Resistance

100mΩ

Series

LQW04A

Core Material

Ferrite

Maximum Self Resonant Frequency

13GHz

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Minimum Quality Factor

15

COO (Country of Origin):
JP

Murata 03015 LQW04A Series Wire Wound Chip Inductors


High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Half the size of the 0603 product.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.


SMT 03015 Inductors (Chokes)