Murata, LQW04A, 03015 Wire-wound SMD Inductor with a Ferrite Core, 1.1 nH ±0.5nH Wire-Wound 990mA Idc Q:15

Discontinued
RS Stock No.:
785-9294
Mfr. Part No.:
LQW04AN1N1D00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

1.1 nH

Maximum DC Current

990mA

Package/Case

03015

Length

0.8mm

Depth

0.4mm

Height

0.4mm

Dimensions

0.8 x 0.4 x 0.4mm

Tolerance

±0.5nH

Maximum DC Resistance

30mΩ

Series

LQW04A

Core Material

Ferrite

Maximum Self Resonant Frequency

20GHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

15

COO (Country of Origin):
JP

Murata 03015 LQW04A Series Wire Wound Chip Inductors


High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Half the size of the 0603 product.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.


SMT 03015 Inductors (Chokes)