Taiyo Yuden, BRL, 1007, 2518 Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±20% Wire-Wound 1.6A Idc
- RS Stock No.:
- 755-7657
- Mfr. Part No.:
- BRL2518T1R0M
- Brand:
- Taiyo Yuden
Discontinued
- RS Stock No.:
- 755-7657
- Mfr. Part No.:
- BRL2518T1R0M
- Brand:
- Taiyo Yuden
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Inductance | 1 μH | |
| Maximum DC Current | 1.6A | |
| Package/Case | 1007, 2518 | |
| Length | 2.5mm | |
| Depth | 1.8mm | |
| Height | 1.2mm | |
| Dimensions | 2.5 x 1.8 x 1.2mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 80mΩ | |
| Series | BRL | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 130MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Inductance 1 μH | ||
Maximum DC Current 1.6A | ||
Package/Case 1007, 2518 | ||
Length 2.5mm | ||
Depth 1.8mm | ||
Height 1.2mm | ||
Dimensions 2.5 x 1.8 x 1.2mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 80mΩ | ||
Series BRL | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 130MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
Taiyo Yuden 1007 BRL Series Wire Wound Chokes
Suitable for the use as a choke coil in smaller DC/DC converters
Can also be used for anti-noise measures on the power supply circuit of portable equipment
Can also be used for anti-noise measures on the power supply circuit of portable equipment
SMT 1007 Inductors (Chokes)
