Vishay, IHLP-5050FD-01, 5050 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 680 nH ±20% Wire-Wound 35A
- RS Stock No.:
- 748-7426
- Mfr. Part No.:
- IHLP5050FDERR68M01
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 748-7426
- Mfr. Part No.:
- IHLP5050FDERR68M01
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 680 nH | |
| Maximum DC Current | 35A | |
| Package/Case | 5050 | |
| Length | 13.2mm | |
| Depth | 12.9mm | |
| Height | 6.5mm | |
| Dimensions | 13.2 x 12.9 x 6.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 1.6mΩ | |
| Series | IHLP-5050FD-01 | |
| Core Material | Metal Composite | |
| Maximum Self Resonant Frequency | 5MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 680 nH | ||
Maximum DC Current 35A | ||
Package/Case 5050 | ||
Length 13.2mm | ||
Depth 12.9mm | ||
Height 6.5mm | ||
Dimensions 13.2 x 12.9 x 6.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 1.6mΩ | ||
Series IHLP-5050FD-01 | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 5MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
IHLP5050FD-01 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-5050FD-01 series high current low profile shielded inductors. The IHLP-5050FD-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 5.0 MHz
Lowest DC Resistance / μH in this package size
Lowest DC Resistance / μH in this package size
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)
Vishay Non Standard SMT Inductors (Chokes)
