Vishay, IHLP-2020BZ-11, 2020 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 2.2 μH ±20% Shielded 5A Idc
- RS Stock No.:
- 748-6861
- Mfr. Part No.:
- IHLP2020BZER2R2M11
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 748-6861
- Mfr. Part No.:
- IHLP2020BZER2R2M11
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 5A | |
| Package/Case | 2020 | |
| Length | 5.49mm | |
| Depth | 5.18mm | |
| Height | 2mm | |
| Dimensions | 5.49 x 5.18 x 2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 37.7mΩ | |
| Series | IHLP-2020BZ-11 | |
| Core Material | Metal Composite | |
| Maximum Self Resonant Frequency | 41MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 2.2 μH | ||
Maximum DC Current 5A | ||
Package/Case 2020 | ||
Length 5.49mm | ||
Depth 5.18mm | ||
Height 2mm | ||
Dimensions 5.49 x 5.18 x 2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 37.7mΩ | ||
Series IHLP-2020BZ-11 | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 41MHz | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
IHLP2020BZ-11 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-2020BZ-11 series high current low profile shielded inductors. The IHLP-2020BZ-11 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 1.0 MHz
Lowest DC Resistance / μH, in this package size
Lowest DC Resistance / μH, in this package size
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)
Vishay Non Standard SMT Inductors (Chokes)
