Murata, LQH3NPN_G0, 1212 Shielded Wire-wound SMD Inductor with a Ferrite Core, 250 μH ±20% Wire-Wound 80mA Idc

Discontinued
RS Stock No.:
747-4809
Mfr. Part No.:
LQH3NPN251MG0L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

250 μH

Maximum DC Current

80mA

Package/Case

1212

Length

3mm

Depth

3mm

Height

0.9mm

Dimensions

3 x 3 x 0.9mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

18Ω

Series

LQH3NPN_G0

Core Material

Ferrite

Maximum Self Resonant Frequency

8MHz

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
JP

Murata 1212 LQH3NP_G0 Series Magnetically Shielded Wire Wound Chokes


LQH3NP_G0 series low-profile (0.9mm max.) wirewound chip inductors

Size: 3.0x3.0mm (1212)


SMT 1212 Inductors (Chokes)