Murata, LQH3NP_G0, 1212 Shielded Wire-wound SMD Inductor 220 μH ±20% Wire-Wound 130mA Idc
- RS Stock No.:
- 747-4802
- Mfr. Part No.:
- LQH3NPN221MG0L
- Brand:
- Murata
Discontinued
- RS Stock No.:
- 747-4802
- Mfr. Part No.:
- LQH3NPN221MG0L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 220 μH | |
| Maximum DC Current | 130mA | |
| Package/Case | 1212 | |
| Length | 3mm | |
| Depth | 3mm | |
| Height | 0.9mm | |
| Dimensions | 3 x 3 x 0.9mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 14Ω | |
| Series | LQH3NP_G0 | |
| Maximum Self Resonant Frequency | 8.5MHz | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 220 μH | ||
Maximum DC Current 130mA | ||
Package/Case 1212 | ||
Length 3mm | ||
Depth 3mm | ||
Height 0.9mm | ||
Dimensions 3 x 3 x 0.9mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 14Ω | ||
Series LQH3NP_G0 | ||
Maximum Self Resonant Frequency 8.5MHz | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
Murata 1212 LQH3NP_G0 Series Magnetically Shielded Wire Wound Chokes
LQH3NP_G0 series low-profile (0.9mm max.) wirewound chip inductors
Size: 3.0x3.0mm (1212)

SMT 1212 Inductors (Chokes)
