Murata, LQH3NP_G0, 1212 Shielded Wire-wound SMD Inductor 100 μH ±30% Wire-Wound 165mA Idc

Discontinued
Packaging Options:
RS Stock No.:
747-4776
Mfr. Part No.:
LQH3NPN101NG0L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

100 μH

Maximum DC Current

165mA

Package/Case

1212

Length

3mm

Depth

3mm

Height

0.9mm

Dimensions

3 x 3 x 0.9mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

Series

LQH3NP_G0

Maximum Self Resonant Frequency

10MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
JP

Murata 1212 LQH3NP_G0 Series Magnetically Shielded Wire Wound Chokes


LQH3NP_G0 series low-profile (0.9mm max.) wirewound chip inductors

Size: 3.0x3.0mm (1212)


SMT 1212 Inductors (Chokes)