Wurth, WE-SCC, 7345 SMD Common Mode Line Filter with a Ferrite Core, 470 μH ±20% Wire-Wound 150mA Idc

RS Stock No.:
744-5289
Mfr. Part No.:
744281471
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

470 μH

Maximum DC Current

150mA

Package/Case

7345

Length

7.3mm

Depth

7.3mm

Height

4.8mm

Dimensions

7.3 x 7.3 x 4.8mm

Tolerance

±20%

Maximum DC Resistance

4.3Ω

Series

WE-SCC

Core Material

Ferrite

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
CN

Wurth WE-SCC Series Wire Wound Common Mode Chokes


Enormous common mode impedance
Small dimensions
High current ratings
Applications: Attenuation of common mode noise, Power supplies, Data lines


Wurth SMD Common Mode Chokes