Wurth, WE-PMI, 0806 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Multilayer 140mA Idc Q:10
- RS Stock No.:
- 744-5006
- Mfr. Part No.:
- 74479776247
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 744-5006
- Mfr. Part No.:
- 74479776247
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 4.7 μH | |
| Maximum DC Current | 140mA | |
| Package/Case | 0806 | |
| Length | 2mm | |
| Depth | 1.6mm | |
| Height | 1mm | |
| Dimensions | 2 x 1.6 x 1mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 160mΩ | |
| Series | WE-PMI | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 45MHz | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 10 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 4.7 μH | ||
Maximum DC Current 140mA | ||
Package/Case 0806 | ||
Length 2mm | ||
Depth 1.6mm | ||
Height 1mm | ||
Dimensions 2 x 1.6 x 1mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 160mΩ | ||
Series WE-PMI | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 45MHz | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 10 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Wurth 0806 WE-PMI Series Power Multilayer Inductors
0806 WE-PMI series power multilayer inductors with a magnetically shielded construction to cut out cross talk. These WE-PMI power multilayer inductors are suitable for applications with high currents of up to 1.8A, have DCR values below 0.2Ω and an operating temperature range of -40 to + 125°C. Typical applications for these 0806 WE-PMI power multilayer inductors include DC/DC converters especially at high switching frequences >1MHz and portable devides eg PDA and digital cameras.
Compact multilayer surface Mount Chip Bead Chokes, magnetically shielded to cut out cross talk.
Suitable for use in high current application of up to 2.5A
DCR values below 0.2Ω
Operating temperature range: -40°C to +125°C
Recommended for reflow soldering
Suitable for use in high current application of up to 2.5A
DCR values below 0.2Ω
Operating temperature range: -40°C to +125°C
Recommended for reflow soldering
Applications include: DC/DC converters particularity at high switching frequencies; Portable devices, e.g. PDA and digital cameras
SMT 0806 Inductors (Chokes)

