Pulse, P0770NL Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 1.1A Idc
- RS Stock No.:
- 742-7904
- Mfr. Part No.:
- P0770.103NLT
- Brand:
- Pulse
Discontinued
- RS Stock No.:
- 742-7904
- Mfr. Part No.:
- P0770.103NLT
- Brand:
- Pulse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pulse | |
| Inductance | 10 μH | |
| Maximum DC Current | 1.1A | |
| Length | 6.6mm | |
| Depth | 4.45mm | |
| Height | 2.92mm | |
| Dimensions | 6.6 x 4.45 x 2.92mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 160mΩ | |
| Series | P0770NL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +130°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Pulse | ||
Inductance 10 μH | ||
Maximum DC Current 1.1A | ||
Length 6.6mm | ||
Depth 4.45mm | ||
Height 2.92mm | ||
Dimensions 6.6 x 4.45 x 2.92mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 160mΩ | ||
Series P0770NL | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +130°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN
P0770NL Series Wire Wound Chokes
Pulse P0770NL series unshielded drum core inductors are suitablefor general purpose power and filtering applications.
Height: 2.9mm Max
Footprint: 6.6mm x 4.5mm Max
Current Rating: up to 1.5A
Inductance Range: 4.7μH to 220μH
Footprint: 6.6mm x 4.5mm Max
Current Rating: up to 1.5A
Inductance Range: 4.7μH to 220μH
Pulse Non Standard SMT Inductors (Chokes)
