Wurth, WE-HCI, 1350 Shielded Wire-wound SMD Inductor with a WE-Perm Core, 6 μH ±20% Flat Wire Winding 9.5A Idc
- RS Stock No.:
- 736-2030
- Mfr. Part No.:
- 7443550600
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 736-2030
- Mfr. Part No.:
- 7443550600
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 6 μH | |
| Maximum DC Current | 9.5A | |
| Package/Case | 1350 | |
| Length | 13mm | |
| Automotive Standard | AEC-Q200 | |
| Depth | 12.8mm | |
| Height | 4.7mm | |
| Dimensions | 13 x 12.8 x 4.7mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 13.5mΩ | |
| Series | WE-HCI | |
| Core Material | WE-Perm | |
| Maximum Self Resonant Frequency | 22MHz | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Flat Wire Winding | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 6 μH | ||
Maximum DC Current 9.5A | ||
Package/Case 1350 | ||
Length 13mm | ||
Automotive Standard AEC-Q200 | ||
Depth 12.8mm | ||
Height 4.7mm | ||
Dimensions 13 x 12.8 x 4.7mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 13.5mΩ | ||
Series WE-HCI | ||
Core Material WE-Perm | ||
Maximum Self Resonant Frequency 22MHz | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Flat Wire Winding | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- CN
WE-HCI Series Magnetically Shielded Wire Wound Chokes
Product Applications
Features
WE-HCI power inductors are suitable for a range of applications including industrial computers, laptops, graphic card and motherboards. Other suitable applications include DC-DC converters, filters, high current switching regulators and polyphase-switching regulators.
Flat wire coil
Magnetically shielded
High current
Very low DCR tolerance
Wide range of inductance values available
Low stray field
Magnetically shielded
High current
Very low DCR tolerance
Wide range of inductance values available
Low stray field
Wurth Non Standard SMT Inductors (Chokes)

