Bourns, PM2110, 2110 Unshielded Wire-wound SMD Inductor with a Iron Core, 27 μH ±10% Wire-Wound 8.2A Idc
- RS Stock No.:
- 736-1065
- Mfr. Part No.:
- PM2110-270K-RC
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 736-1065
- Mfr. Part No.:
- PM2110-270K-RC
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 27 μH | |
Maximum DC Current | 8.2A | |
Package/Case | 2110 | |
Length | 30.5mm | |
Depth | 25.4mm | |
Height | 13.72mm | |
Dimensions | 30.5 x 25.4 x 13.72mm | |
Shielded | No | |
Tolerance | ±10% | |
Maximum DC Resistance | 14mΩ | |
Series | PM2110 | |
Core Material | Iron | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -55°C | |
Inductor Construction | Wire-Wound | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 27 μH | ||
Maximum DC Current 8.2A | ||
Package/Case 2110 | ||
Length 30.5mm | ||
Depth 25.4mm | ||
Height 13.72mm | ||
Dimensions 30.5 x 25.4 x 13.72mm | ||
Shielded No | ||
Tolerance ±10% | ||
Maximum DC Resistance 14mΩ | ||
Series PM2110 | ||
Core Material Iron | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- HN
PM2110 Series Torodal Wire Wound Chokes
Current rating up to 22.7A
Toroidal core
RoHS compliant
Applications in input/output of DC/DC converters, and industrial electronics
Toroidal core
RoHS compliant
Applications in input/output of DC/DC converters, and industrial electronics