Bourns, SRU6011, 6011 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±30% Wire-Wound 800mA Idc Q:10
- RS Stock No.:
 - 725-5926
 - Mfr. Part No.:
 - SRU6011-220Y
 - Brand:
 - Bourns
 
Discontinued
- RS Stock No.:
 - 725-5926
 - Mfr. Part No.:
 - SRU6011-220Y
 - Brand:
 - Bourns
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Bourns | |
| Inductance | 22 μH | |
| Maximum DC Current | 800mA | |
| Package/Case | 6011 | |
| Length | 6.5mm | |
| Depth | 6.2mm | |
| Height | 1.1mm | |
| Dimensions | 6.5 x 6.2 x 1.1mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 390mΩ | |
| Series | SRU6011 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 26MHz | |
| Minimum Quality Factor | 10 | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns  | ||
Inductance 22 μH  | ||
Maximum DC Current 800mA  | ||
Package/Case 6011  | ||
Length 6.5mm  | ||
Depth 6.2mm  | ||
Height 1.1mm  | ||
Dimensions 6.5 x 6.2 x 1.1mm  | ||
Shielded Yes  | ||
Tolerance ±30%  | ||
Maximum DC Resistance 390mΩ  | ||
Series SRU6011  | ||
Core Material Ferrite  | ||
Maximum Self Resonant Frequency 26MHz  | ||
Minimum Quality Factor 10  | ||
Inductor Construction Wire-Wound  | ||
Minimum Operating Temperature -40°C  | ||
Maximum Operating Temperature +125°C  | ||
SRU6011 Series Magnetically Shielded Wire Wound Chokes
Ultra low profile shielded construction
High current rating.
Applications: dc / dc converters, EMI filters.
High current rating.
Applications: dc / dc converters, EMI filters.
