Murata, LQH31MN, 1206 (3216M) Wire-wound SMD Inductor 820 nH ±10% Wire-Wound 185mA Idc Q:30
- RS Stock No.:
- 725-5014
- Mfr. Part No.:
- LQH31MNR82K03L
- Brand:
- Murata
Discontinued
- RS Stock No.:
- 725-5014
- Mfr. Part No.:
- LQH31MNR82K03L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 820 nH | |
| Maximum DC Current | 185mA | |
| Package/Case | 1206 (3216M) | |
| Dimensions | 3.2 x 1.6 x 1.8mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 730mΩ | |
| Series | LQH31MN | |
| Maximum Self Resonant Frequency | 120MHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Minimum Quality Factor | 30 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 820 nH | ||
Maximum DC Current 185mA | ||
Package/Case 1206 (3216M) | ||
Dimensions 3.2 x 1.6 x 1.8mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 730mΩ | ||
Series LQH31MN | ||
Maximum Self Resonant Frequency 120MHz | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Minimum Quality Factor 30 | ||
- COO (Country of Origin):
- JP
Murata 1206 LQH31MN Series Wire Wound Inductor
Wide inductance range
High Q value at high frequencies and low DC resistance
Small size (3.2x1.6x1.8mm) and tight pitch mounting
Low DC resistance and large current
Both flow and reflow soldering heat resistance
High Q value at high frequencies and low DC resistance
Small size (3.2x1.6x1.8mm) and tight pitch mounting
Low DC resistance and large current
Both flow and reflow soldering heat resistance
SMT 1206 Inductors (Chokes)
