Toko, D128C, D128C Shielded Wire-wound SMD Inductor with a Ferrite Core, 42 μH ±20% Wire-Wound 3.3A Idc

Discontinued
Packaging Options:
RS Stock No.:
724-4932
Mfr. Part No.:
931BS-420M
Brand:
Toko
Find similar products by selecting one or more attributes.
Select all

Brand

Toko

Inductance

42 μH

Maximum DC Current

3.3A

Package/Case

D128C

Length

12.3mm

Depth

12.3mm

Height

8mm

Dimensions

12.3 x 12.3 x 8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

52.6mΩ

Series

D128C

Core Material

Ferrite

Inductor Construction

Wire-Wound

D128C Series Shielded Wire Wound Chokes


Magnetically shielded SMD fixed inductors with low DC resistance and suitable for large currents. 12.3mm (Max.) square and 8.0mm (Max.) height, these inductors can be used for DC-DC converter applications in handheld personal computers.


Toko Non Standard SMT Inductors (Chokes)