Murata, 2800 Wire-wound SMD Inductor 10 μH Wire-Wound 5.9A Idc Q:31.1
- RS Stock No.:
- 715-7462
- Mfr. Part No.:
- 28103C
- Brand:
- Murata Power Solutions
Discontinued
- RS Stock No.:
- 715-7462
- Mfr. Part No.:
- 28103C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Inductance | 10 μH | |
| Maximum DC Current | 5.9A | |
| Length | 18.5mm | |
| Depth | 15.2mm | |
| Height | 7.6mm | |
| Dimensions | 18.5 x 15.2 x 7.6mm | |
| Maximum DC Resistance | 18mΩ | |
| Series | 2800 | |
| Maximum Self Resonant Frequency | 22.5MHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 31.1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Inductance 10 μH | ||
Maximum DC Current 5.9A | ||
Length 18.5mm | ||
Depth 15.2mm | ||
Height 7.6mm | ||
Dimensions 18.5 x 15.2 x 7.6mm | ||
Maximum DC Resistance 18mΩ | ||
Series 2800 | ||
Maximum Self Resonant Frequency 22.5MHz | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 31.1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
2800 Series Wire Wound Chokes
2800 Series bobbin wound SMT Inductors suitable for applications requiring a high saturation current
Designed for use in switching power supply and power line filter circuit.
Designed for use in switching power supply and power line filter circuit.
Murata Non Standard SMT Inductors (Chokes)
