Murata, 2800 Wire-wound SMD Inductor 6.8 μH Wire-Wound 6.8A Idc Q:31.2
- RS Stock No.:
- 715-7453
- Mfr. Part No.:
- 28682C
- Brand:
- Murata Power Solutions
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 715-7453
- Mfr. Part No.:
- 28682C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Inductance | 6.8 μH | |
Maximum DC Current | 6.8A | |
Length | 18.5mm | |
Depth | 15.2mm | |
Height | 7.6mm | |
Dimensions | 18.5 x 15.2 x 7.6mm | |
Maximum DC Resistance | 14mΩ | |
Series | 2800 | |
Maximum Self Resonant Frequency | 29MHz | |
Minimum Quality Factor | 31.2 | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Inductor Construction | Wire-Wound | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Inductance 6.8 μH | ||
Maximum DC Current 6.8A | ||
Length 18.5mm | ||
Depth 15.2mm | ||
Height 7.6mm | ||
Dimensions 18.5 x 15.2 x 7.6mm | ||
Maximum DC Resistance 14mΩ | ||
Series 2800 | ||
Maximum Self Resonant Frequency 29MHz | ||
Minimum Quality Factor 31.2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN
2800 Series Wire Wound Chokes
2800 Series bobbin wound SMT Inductors suitable for applications requiring a high saturation current
Designed for use in switching power supply and power line filter circuit.
Designed for use in switching power supply and power line filter circuit.
Murata Non Standard SMT Inductors (Chokes)