Murata, 3500 Wire-wound SMD Inductor 250 nH ±25% Wire-Wound 15.5A Idc
- RS Stock No.:
- 715-7406
- Mfr. Part No.:
- 35251C
- Brand:
- Murata Power Solutions
Discontinued
- RS Stock No.:
- 715-7406
- Mfr. Part No.:
- 35251C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Inductance | 250 nH | |
| Maximum DC Current | 15.5A | |
| Length | 6.8mm | |
| Depth | 7.6mm | |
| Height | 3.2mm | |
| Dimensions | 6.8 x 7.6 x 3.2mm | |
| Tolerance | ±25% | |
| Maximum DC Resistance | 4.5mΩ | |
| Series | 3500 | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Inductance 250 nH | ||
Maximum DC Current 15.5A | ||
Length 6.8mm | ||
Depth 7.6mm | ||
Height 3.2mm | ||
Dimensions 6.8 x 7.6 x 3.2mm | ||
Tolerance ±25% | ||
Maximum DC Resistance 4.5mΩ | ||
Series 3500 | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
3500 Series Flat Coil Wire Wound Chokes
3500 Series flat coil SM Power Inductors with a small footprint
Ideal for high power designs demanding reliability in high temperature environments
Provides filtering or energy storage
UK 94V-0 packaging materials
Applications: portable devices, computers and telecom equipment
Ideal for high power designs demanding reliability in high temperature environments
Provides filtering or energy storage
UK 94V-0 packaging materials
Applications: portable devices, computers and telecom equipment
Murata Non Standard SMT Inductors (Chokes)
