Wurth, WE-PD Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±25% Wire-Wound 1.4A Idc
- RS Stock No.:
- 669-0435
- Mfr. Part No.:
- 7447786147
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 669-0435
- Mfr. Part No.:
- 7447786147
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 47 μH | |
| Maximum DC Current | 1.4A | |
| Length | 5.9mm | |
| Depth | 6.2mm | |
| Height | 5.1mm | |
| Dimensions | 5.9 x 6.2 x 5.1mm | |
| Shielded | Yes | |
| Tolerance | ±25% | |
| Maximum DC Resistance | 298mΩ | |
| Series | WE-PD | |
| Core Material | Ferrite | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 47 μH | ||
Maximum DC Current 1.4A | ||
Length 5.9mm | ||
Depth 6.2mm | ||
Height 5.1mm | ||
Dimensions 5.9 x 6.2 x 5.1mm | ||
Shielded Yes | ||
Tolerance ±25% | ||
Maximum DC Resistance 298mΩ | ||
Series WE-PD | ||
Core Material Ferrite | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
SMD Power Inductors Type WE-PD ( Plastic Base 6033 - 7345 )
Magnetically shielded version which results in a low leakage field
High storage capacity
Low self-losses
Highest possible current loading for SMD Inductors
Operating temperature -40 to +125°C
Recommended solder profile: Reflow
Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards
High storage capacity
Low self-losses
Highest possible current loading for SMD Inductors
Operating temperature -40 to +125°C
Recommended solder profile: Reflow
Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards


