TDK, GLFR, 0603 (1608M) Shielded Wire-wound SMD Inductor 47 μH ±20% Wire-Wound 100mA Idc
- RS Stock No.:
- 644-6648
- Mfr. Part No.:
- GLFR1608T470M-LR
- Brand:
- TDK
Discontinued
- RS Stock No.:
- 644-6648
- Mfr. Part No.:
- GLFR1608T470M-LR
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 47 μH | |
| Maximum DC Current | 100mA | |
| Package/Case | 0603 (1608M) | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 2.3Ω | |
| Series | GLFR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 47 μH | ||
Maximum DC Current 100mA | ||
Package/Case 0603 (1608M) | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 2.3Ω | ||
Series GLFR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Inductor Construction Wire-Wound | ||
Chip Inductor, GLFR1608 Series
Power components (coil, magnetic shield)
