GLFR, 0603 (1608M) Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 400mA Idc

Discontinued
RS Stock No.:
644-6626
Mfr. Part No.:
GLFR1608T100M-LR
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

10 μH

Maximum DC Current

400mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

360mΩ

Series

GLFR

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Priced to Clear

Yes

Maximum Operating Temperature

+105°C

Chip Inductor, GLFR1608 Series


Power components (coil, magnetic shield)