TDK, GLFR, 0603 (1608M) Shielded Wire-wound SMD Inductor 4.7 μH ±20% Wire-Wound 500mA Idc

Discontinued
RS Stock No.:
644-6610
Mfr. Part No.:
GLFR1608T4R7M-LR
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

4.7 μH

Maximum DC Current

500mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

240mΩ

Series

GLFR

Maximum Operating Temperature

+105°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Chip Inductor, GLFR1608 Series


Power components (coil, magnetic shield)