TDK, VLS-HBX, 3012 Shielded Wire-wound SMD Inductor with a Metal Core, 330 nH ±30% Wire-Wound 6.10A Idc

Discontinued
RS Stock No.:
181-5268
Mfr. Part No.:
VLS3012HBX-R33N
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

330 nH

Maximum DC Current

6.10A

Package/Case

3012

Length

3mm

Depth

3mm

Height

1.2mm

Dimensions

3 x 3 x 1.2mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

30mΩ

Series

VLS-HBX

Core Material

Metal

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
CN
Magnetic shield type wound inductor for power circuits using a metallic magnetic material.
High magnetic shield construction and compatible with high-density mounting.
Larger current was achieved by the metallic magnetic material.
APPLICATION
HDD, SSD, DVC, DSC, mobile display panels, smart phones, tablet terminal, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets