Bourns, SRU1028, 1028 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 33 μH ±30% Wire-Wound 1.25mA Idc

Discontinued
RS Stock No.:
172-7168
Mfr. Part No.:
SRU1028-330Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

33 μH

Maximum DC Current

1.25mA

Package/Case

1028

Length

10mm

Depth

10mm

Height

2.8mm

Dimensions

10 X 10 X 2.8mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

139mΩ

Series

SRU1028

Core Material

Ferrite DR & RI

Maximum Self Resonant Frequency

12MHz

Minimum Quality Factor

24

Moulded

Yes

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

SRU1028 Series Magnetically Shielded Wire Wound Chokes


Low profile shielded construction
High current rating.
Ideal for high frequencies.
Applications: dc / dc converters, EMI filters.