- RS Stock No.:
- 169-9608
- Mfr. Part No.:
- DR1050-680-R
- Brand:
- Eaton
Discontinued product
- RS Stock No.:
- 169-9608
- Mfr. Part No.:
- DR1050-680-R
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DR1050 Series Magnetically Shielded Wire Wound Chokes
DR1050 Series low profile SMD shielded drum core inductors with a ferrite core design. Applications for the DR1050 series include: Computers DVD players and portable power devices; Notebook power, LCD panels; Dc-DC converters; Buck, boost, forward and resonant converters; Noise filtering and filter chokes
125°C maximum operating temperature
10.3mm x 10.5mm x 5.0mm
Inductance range from 1.5μH to 1000μH
Current range from 10.5A to 0.48A
Frequency range up to 1MHz
10.3mm x 10.5mm x 5.0mm
Inductance range from 1.5μH to 1000μH
Current range from 10.5A to 0.48A
Frequency range up to 1MHz
Note
Eaton formerly known as Bussmann
Cooper Bussmann Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 68 μH |
Maximum DC Current | 1.7A |
Package/Case | 1050 |
Length | 10.3mm |
Depth | 10.5mm |
Height | 5mm |
Dimensions | 10.3 x 10.5 x 5mm |
Shielded | Yes |
Tolerance | ±30% |
Maximum DC Resistance | 139mΩ |
Series | Bussmann |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 1MHz |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 169-9608
- Mfr. Part No.:
- DR1050-680-R
- Brand:
- Eaton