Murata, LQH32MN, 1210 (3225M) Unshielded Wire-wound SMD Inductor with a Ferrite Core Core, 6.8 μH ±10% Wire-Wound 240mA
- RS Stock No.:
- 167-5913
- Mfr. Part No.:
- LQH32MN6R8K23L
- Brand:
- Murata
Discontinued
- RS Stock No.:
- 167-5913
- Mfr. Part No.:
- LQH32MN6R8K23L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 6.8 μH | |
| Maximum DC Current | 240mA | |
| Package/Case | 1210 (3225M) | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2mm | |
| Dimensions | 3.2 x 2.5 x 2mm | |
| Shielded | No | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 1.5Ω | |
| Series | LQH32MN | |
| Core Material | Ferrite Core | |
| Maximum Self Resonant Frequency | 25MHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 20 | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 6.8 μH | ||
Maximum DC Current 240mA | ||
Package/Case 1210 (3225M) | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2mm | ||
Dimensions 3.2 x 2.5 x 2mm | ||
Shielded No | ||
Tolerance ±10% | ||
Maximum DC Resistance 1.5Ω | ||
Series LQH32MN | ||
Core Material Ferrite Core | ||
Maximum Self Resonant Frequency 25MHz | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 20 | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
Murata 1210 LQH32MN Series Wire Wound Inductor
Subminiature coil inductors with ferrite core for general use.
High quality and low DC resistance.
These chips are ideal for increasing the performance of electronic circuits in video, communications, audio equipment and mobile telephones.
High quality and low DC resistance.
These chips are ideal for increasing the performance of electronic circuits in video, communications, audio equipment and mobile telephones.
