Murata, LQH43MN, 1812 (4532M) Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±20% Wire-Wound 500mA Idc Q:20
- RS Stock No.:
- 167-5773
- Mfr. Part No.:
- LQH43MN1R0M03L
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 167-5773
- Mfr. Part No.:
- LQH43MN1R0M03L
- Brand:
- Murata
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata 1812 LQH43MN Series Wire Wound Inductor
Coil SMD inductors wound onto a ferrite core.
High quality at high frequency.
Low DC resistance.
High current and inductance.
High quality at high frequency.
Low DC resistance.
High current and inductance.
SMT 1812 Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 1 μH |
Maximum DC Current | 500mA |
Package/Case | 1812 (4532M) |
Length | 3.6mm |
Depth | 3.2mm |
Height | 2.6mm |
Dimensions | 3.6 x 3.2 x 2.6mm |
Tolerance | ±20% |
Maximum DC Resistance | 200mΩ |
Series | LQH43MN |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 120MHz |
Minimum Quality Factor | 20 |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 167-5773
- Mfr. Part No.:
- LQH43MN1R0M03L
- Brand:
- Murata