Murata, LQH55D, 2220 (5650M) Unshielded Wire-wound SMD Inductor 2.2 mH ±20% Wire-Wound 100mA Idc
- RS Stock No.:
- 167-5569
- Mfr. Part No.:
- LQH55DN222M03L
- Brand:
- Murata
Discontinued
- RS Stock No.:
- 167-5569
- Mfr. Part No.:
- LQH55DN222M03L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 2.2 mH | |
| Maximum DC Current | 100mA | |
| Package/Case | 2220 (5650M) | |
| Length | 5.7mm | |
| Depth | 5mm | |
| Height | 4.7mm | |
| Dimensions | 5.7 x 5 x 4.7mm | |
| Shielded | No | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 21.5Ω | |
| Series | LQH55D | |
| Maximum Self Resonant Frequency | 1.2MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +80°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 2.2 mH | ||
Maximum DC Current 100mA | ||
Package/Case 2220 (5650M) | ||
Length 5.7mm | ||
Depth 5mm | ||
Height 4.7mm | ||
Dimensions 5.7 x 5 x 4.7mm | ||
Shielded No | ||
Tolerance ±20% | ||
Maximum DC Resistance 21.5Ω | ||
Series LQH55D | ||
Maximum Self Resonant Frequency 1.2MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
Murata 2220 LQH55D Series Wire Wound Chokes
LQH55D series wirewound inductors for choke applications
using high performance thick wire wound technology.
using high performance thick wire wound technology.
Low direct current resistance, large current capacity and large inductance
For DC-DC converters and DC power supply circuits
For DC-DC converters and DC power supply circuits
SMT 2220 Inductors (Chokes)
