Murata, LQH31H, 1206 (3216M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 750 nH ±10% Wire-Wound 190mA Idc Q:60
- RS Stock No.:
- 167-4066
- Mfr. Part No.:
- LQH31HNR75K03L
- Brand:
- Murata
Discontinued
- RS Stock No.:
- 167-4066
- Mfr. Part No.:
- LQH31HNR75K03L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 750 nH | |
| Maximum DC Current | 190mA | |
| Package/Case | 1206 (3216M) | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.8mm | |
| Dimensions | 3.2 x 1.6 x 1.8mm | |
| Shielded | Yes | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 1.027Ω | |
| Series | LQH31H | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 220MHz | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 60 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 750 nH | ||
Maximum DC Current 190mA | ||
Package/Case 1206 (3216M) | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.8mm | ||
Dimensions 3.2 x 1.6 x 1.8mm | ||
Shielded Yes | ||
Tolerance ±10% | ||
Maximum DC Resistance 1.027Ω | ||
Series LQH31H | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 220MHz | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 60 | ||
- COO (Country of Origin):
- JP
Murata 1206 LQH31H Series Wire Wound Chokes
LQH31H series miniature chip coil inductors with low DC resistance and high current capacity characteristics. The LQH31H series is suitable for use as inductors for high frequency circuits.
SMT 1206 Inductors (Chokes)
