Murata, LQH31C, 1206 (3216M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 220 nH ±20% Wire-Wound 850mA Idc
- RS Stock No.:
- 167-4059
- Mfr. Part No.:
- LQH31CNR22M03L
- Brand:
- Murata
Discontinued
- RS Stock No.:
- 167-4059
- Mfr. Part No.:
- LQH31CNR22M03L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 220 nH | |
| Maximum DC Current | 850mA | |
| Package/Case | 1206 (3216M) | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.8mm | |
| Dimensions | 3.2 x 1.6 x 1.8mm | |
| Shielded | No | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 100mΩ | |
| Series | LQH31C | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 250MHz | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 220 nH | ||
Maximum DC Current 850mA | ||
Package/Case 1206 (3216M) | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.8mm | ||
Dimensions 3.2 x 1.6 x 1.8mm | ||
Shielded No | ||
Tolerance ±20% | ||
Maximum DC Resistance 100mΩ | ||
Series LQH31C | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 250MHz | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
Murata 1206 LQH31C Series Wire Wound Chokes
LQH31C series miniature chip inductors with low DC resistance, high current capacity, and high impedance characteristics. The LQH31C series is suitable for use as inductors for choke purposes in DC power supply circuits.
SMT 1206 Inductors (Chokes)
