Wurth, WE-GFH, 4532 Unshielded Wire-wound SMD Inductor with a Powdered Iron Core, 82 μH ±10% Moulded 300mA Idc Q:40
- RS Stock No.:
- 163-8007
- Mfr. Part No.:
- 7447669182
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 163-8007
- Mfr. Part No.:
- 7447669182
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WE-GFH High Frequency SMD Inductors
Wurth Elektronik WE-GFH SMD inductors support a higher current than the standard form whilst maintaining a lower RDC for the same type. Offered in a compact size, this series feature chip SMD inductance. Suitable applications for these SMD inductors include acoustic filtering, HF filtering and HF circuits.
Wurth Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 82 μH |
Maximum DC Current | 300mA |
Package/Case | 4532 |
Length | 4.2mm |
Depth | 3.2mm |
Height | 3.2mm |
Dimensions | 4.2 x 3.2 x 3.2mm |
Shielded | No |
Tolerance | ±10% |
Maximum DC Resistance | 3.18Ω |
Series | WE-GFH |
Core Material | Powdered Iron |
Maximum Self Resonant Frequency | 11MHz |
Maximum Operating Temperature | +125°C |
Inductor Construction | Moulded |
Minimum Operating Temperature | -40°C |
Minimum Quality Factor | 40 |
Moulded | Yes |
- RS Stock No.:
- 163-8007
- Mfr. Part No.:
- 7447669182
- Brand:
- Wurth Elektronik